
SN74LS365AD | |
|---|---|
DigiKey Part Number | 296-33995-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS365AD |
Description | IC BUFF 4.75V/5.25V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS365AD Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 2.6mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS365ADR | Texas Instruments | 13.200 | 296-43284-1-ND | 1,23000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18800 € | 11,88 € |
| 40 | 1,03650 € | 41,46 € |
| 120 | 0,95192 € | 114,23 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

