Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS365ADR

DigiKey Part Number
296-43284-2-ND - Tape & Reel (TR)
296-43284-1-ND - Cut Tape (CT)
296-43284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS365ADR
Description
IC BUFF 4.75V/5.25V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS365ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
2.6mA, 24mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13.200 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,06997 €2.674,93 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €

Other Suppliers on DigiKey

13.200In Stock
Ships from Rochester Electronics, LLC