MFR Recommended

SN74LS33NS | |
|---|---|
DigiKey Part Number | 296-SN74LS33NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS33NS |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Open Collector 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 13.8 mA |
Mfr | Current - Output High, Low 250µA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 32ns @ 5V, 45pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Open Collector | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS33NSR | Texas Instruments | 53.953 | 296-38242-1-ND | 2,13000 € | MFR Recommended |


