
SN74LS33NSR | |
|---|---|
DigiKey Part Number | 296-38242-2-ND - Tape & Reel (TR) 296-38242-1-ND - Cut Tape (CT) 296-38242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS33NSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS33NSR Models |
Category | Current - Output High, Low -, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 5V, 45pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58600 € | 15,86 € |
| 25 | 1,44920 € | 36,23 € |
| 100 | 1,29880 € | 129,88 € |
| 250 | 1,22708 € | 306,77 € |
| 500 | 1,18388 € | 591,94 € |
| 1.000 | 1,14830 € | 1.148,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11902 € | 2.238,04 € |
| 4.000 | 1,09492 € | 4.379,68 € |
| 6.000 | 1,08285 € | 6.497,10 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

