
SN74LS280N | |
|---|---|
DigiKey Part Number | 296-3687-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS280N |
Description | IC PARITY GEN/CHK 9-BIT 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS280N Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75 V ~ 5.25 V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Logic Type Parity Generator/Checker | Supplier Device Package 14-PDIP |
Number of Circuits 9-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46800 € | 14,68 € |
| 25 | 1,33960 € | 33,49 € |
| 100 | 1,19870 € | 119,87 € |
| 250 | 1,13156 € | 282,89 € |
| 500 | 1,09110 € | 545,55 € |
| 1.000 | 1,05779 € | 1.057,79 € |
| 2.500 | 1,02265 € | 2.556,62 € |
| 5.000 | 1,00145 € | 5.007,25 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |




