
SN74LS279AN | |
|---|---|
DigiKey Part Number | 296-3684-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS279AN |
Description | IC QUAD NOT-S/NOT-R LATCH 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS279AN Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type S-R Latch | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:1 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,01760 € | 25,44 € |
| 100 | 0,90630 € | 90,63 € |
| 250 | 0,85336 € | 213,34 € |
| 500 | 0,82142 € | 410,71 € |
| 1.000 | 0,79512 € | 795,12 € |
| 2.500 | 0,76737 € | 1.918,42 € |
| 5.000 | 0,75064 € | 3.753,20 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |




