MFR Recommended

SN74LS279ANS | |
|---|---|
DigiKey Part Number | 296-SN74LS279ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS279ANS |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Standard 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Mfr | Independent Circuits 4 |
Series | Delay Time - Propagation 27ns |
Packaging Tube | Current - Output High, Low 400µA, 8mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type S-R Latch | Mounting Type Surface Mount |
Circuit 1:1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Standard | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS279ANSR | Texas Instruments | 20.000 | 296-13222-1-ND | 1,17000 € | MFR Recommended |


