S-R Latch 4 Channel 1:1 IC Standard 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS279ANSR

DigiKey Part Number
296-13222-2-ND - Tape & Reel (TR)
296-13222-1-ND - Cut Tape (CT)
296-13222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS279ANSR
Description
IC QUAD S-R LATCHES 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Standard 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS279ANSR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
12ns
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,98949 €1.978,98 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC