
SN74LS259BD | |
|---|---|
DigiKey Part Number | SN74LS259BD-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS259BD |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS259BD Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 19ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS259BDR | Texas Instruments | 37.204 | 296-SN74LS259BDRCT-ND | 1,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80200 € | 8,02 € |
| 40 | 0,69450 € | 27,78 € |
| 120 | 0,63450 € | 76,14 € |
| 280 | 0,59929 € | 167,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

