
SN74LS259BDR | |
|---|---|
DigiKey Part Number | 296-SN74LS259BDRTR-ND - Tape & Reel (TR) 296-SN74LS259BDRCT-ND - Cut Tape (CT) 296-SN74LS259BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS259BDR |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS259BDR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 19ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,84760 € | 21,19 € |
| 100 | 0,75270 € | 75,27 € |
| 250 | 0,70736 € | 176,84 € |
| 500 | 0,68004 € | 340,02 € |
| 1.000 | 0,65752 € | 657,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63376 € | 1.584,40 € |
| 5.000 | 0,61944 € | 3.097,20 € |
| 7.500 | 0,61227 € | 4.592,02 € |
| 12.500 | 0,60432 € | 7.554,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

