
SN74LS245DBR | |
|---|---|
DigiKey Part Number | 296-26510-2-ND - Tape & Reel (TR) 296-26510-1-ND - Cut Tape (CT) 296-26510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS245DBR |
Description | IC TXRX 4.75V/5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS245DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,89240 € | 22,31 € |
| 100 | 0,79300 € | 79,30 € |
| 250 | 0,74568 € | 186,42 € |
| 500 | 0,73272 € | 366,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67423 € | 1.348,46 € |
| 4.000 | 0,65829 € | 2.633,16 € |
| 6.000 | 0,65031 € | 3.901,86 € |
| 10.000 | 0,64147 € | 6.414,70 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |










