
SN74LV374APWR | |
|---|---|
DigiKey Part Number | 296-3820-2-ND - Tape & Reel (TR) 296-3820-1-ND - Cut Tape (CT) 296-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV374APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV374APWR Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 2.9 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 170 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV374APW | Texas Instruments | 8.201 | 296-SN74LV374APW-ND | 0,86000 € | Parametric Equivalent |
| SN74LV374APWR | Texas Instruments | 1.521 | 296-3820-1-ND | 0,82000 € | Parametric Equivalent |
| MC74LVX374DTR2G | onsemi | 1.623 | 488-MC74LVX374DTR2GCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53040 € | 13,26 € |
| 100 | 0,46690 € | 46,69 € |
| 250 | 0,43656 € | 109,14 € |
| 500 | 0,41830 € | 209,15 € |
| 1.000 | 0,41813 € | 418,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39091 € | 781,82 € |
| 4.000 | 0,38073 € | 1.522,92 € |
| 6.000 | 0,37563 € | 2.253,78 € |
| 10.000 | 0,36998 € | 3.699,80 € |
| 14.000 | 0,36668 € | 5.133,52 € |
| 20.000 | 0,36350 € | 7.270,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |










