SN74LS221NS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.000
Unit Price: 1,13000 €
Datasheet
Image for SN74LS221NS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS221NS

DigiKey Part Number
296-SN74LS221NS-ND
Manufacturer
Manufacturer Product Number
SN74LS221NS
Description
IC MMV 2-CIR 50-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 50 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
50 ns
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 400µA
Series
Voltage - Supply
4.75 V ~ 5.25 V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.209", 5.30mm Width)
Independent Circuits
2
Supplier Device Package
16-SO
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS221NSRTexas Instruments2.000296-38801-1-ND1,13000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes