Monostable Multivibrator 45 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS221NSR

DigiKey Part Number
296-38801-2-ND - Tape & Reel (TR)
296-38801-1-ND - Cut Tape (CT)
296-38801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS221NSR
Description
IC MMV 2-CIR 45-NS 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 45 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS221NSR Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
45 ns
Manufacturer
Texas Instruments
Current - Output High, Low
400µA, 8mA
Series
Voltage - Supply
4.75 V ~ 5.25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.209", 5.30mm Width)
Independent Circuits
2
Supplier Device Package
16-SO
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,88263 €1.765,26 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC