SN74LS221NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 34.334
Unit Price: 1,51000 €
Datasheet
Monostable Multivibrator 45 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS221NG4

DigiKey Part Number
SN74LS221NG4-ND
Manufacturer
Manufacturer Product Number
SN74LS221NG4
Description
IC MMV 2-CIR 45-NS 16-PDIP
Customer Reference
Detailed Description
Monostable Multivibrator 45 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS221NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
45 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6000,54562 €327,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,54562 €
Unit Price with VAT:0,64929 €