
SN74LS221N | |
|---|---|
DigiKey Part Number | 296-3674-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS221N |
Description | IC MMV 2-CIR 45-NS 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS221N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 45 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,00520 € | 25,13 € |
| 100 | 0,89490 € | 89,49 € |
| 250 | 0,84244 € | 210,61 € |
| 500 | 0,81076 € | 405,38 € |
| 1.000 | 0,78469 € | 784,69 € |
| 2.500 | 0,75718 € | 1.892,95 € |
| 5.000 | 0,74059 € | 3.702,95 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |






