Similar
Parametric Equivalent

SN74LS193NSR | |
|---|---|
DigiKey Part Number | 296-30000-2-ND - Tape & Reel (TR) 296-30000-1-ND - Cut Tape (CT) 296-30000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS193NSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS193NSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 32 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS193D | Texas Instruments | 181 | 296-3665-5-ND | 1,07000 € | Similar |
| SN74LS193NSR | Texas Instruments | 1.314 | 296-30000-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76257 € | 1.525,14 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



