
SN74LS166ADR | |
|---|---|
DigiKey Part Number | 296-49900-2-ND - Tape & Reel (TR) 296-49900-1-ND - Cut Tape (CT) 296-49900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS166ADR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS166ADR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48120 € | 12,03 € |
| 100 | 0,42260 € | 42,26 € |
| 250 | 0,39476 € | 98,69 € |
| 500 | 0,37800 € | 189,00 € |
| 1.000 | 0,37619 € | 376,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34960 € | 874,00 € |
| 5.000 | 0,34081 € | 1.704,05 € |
| 7.500 | 0,33641 € | 2.523,07 € |
| 12.500 | 0,33153 € | 4.144,12 € |
| 17.500 | 0,32868 € | 5.751,90 € |
| 25.000 | 0,32594 € | 8.148,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |








