
SN74LS161ADR | |
|---|---|
DigiKey Part Number | 296-SN74LS161ADRTR-ND - Tape & Reel (TR) 296-SN74LS161ADRCT-ND - Cut Tape (CT) 296-SN74LS161ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS161ADR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS161ADR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS161AD | Texas Instruments | 3.794 | 296-33965-5-ND | 0,79000 € | Parametric Equivalent |
| SN74LS161ADR | Texas Instruments | 511 | 296-SN74LS161ADRCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,52440 € | 13,11 € |
| 100 | 0,46130 € | 46,13 € |
| 250 | 0,43136 € | 107,84 € |
| 500 | 0,41328 € | 206,64 € |
| 1.000 | 0,41289 € | 412,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38269 € | 956,72 € |
| 5.000 | 0,37322 € | 1.866,10 € |
| 7.500 | 0,36848 € | 2.763,60 € |
| 12.500 | 0,36323 € | 4.540,38 € |
| 17.500 | 0,36016 € | 6.302,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |




