SN74LS156D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 64.827
Unit Price: 1,02000 €
Datasheet
Decoder/Demultiplexer 2 x 1:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS156D

DigiKey Part Number
296-33962-5-ND
Manufacturer
Manufacturer Product Number
SN74LS156D
Description
IC DECODER/DEMUX 2 X 1:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 1:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS156D Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
100µA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 1:4
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS156DRTexas Instruments64.827296-SN74LS156DRCT-ND1,02000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types