
SN74LS156DR | |
|---|---|
DigiKey Part Number | 296-SN74LS156DRTR-ND - Tape & Reel (TR) 296-SN74LS156DRCT-ND - Cut Tape (CT) 296-SN74LS156DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS156DR |
Description | IC DECODER/DEMUX 2 X 1:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS156DR Models |
Category | Current - Output High, Low 100µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 1:4 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,66920 € | 16,73 € |
| 100 | 0,59160 € | 59,16 € |
| 250 | 0,55456 € | 138,64 € |
| 500 | 0,53740 € | 268,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49450 € | 1.236,25 € |
| 5.000 | 0,48282 € | 2.414,10 € |
| 7.500 | 0,47697 € | 3.577,28 € |
| 12.500 | 0,47048 € | 5.881,00 € |
| 17.500 | 0,46669 € | 8.167,07 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

