Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LS155AD | |
|---|---|
DigiKey Part Number | 296-33960-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS155AD |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS155AD Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS139DR | Texas Instruments | 6.900 | 296-14715-1-ND | 0,73677 € | Parametric Equivalent |
| SN74LS139ADR | Texas Instruments | 6.742 | 296-31850-1-ND | 0,62000 € | Parametric Equivalent |
| SN74LS155ADR | Texas Instruments | 9.883 | 296-SN74LS155ADRCT-ND | 1,08000 € | Parametric Equivalent |
| SN74ALS139D | Rochester Electronics, LLC | 9.238 | 2156-SN74ALS139D-ND | 1,04000 € | Parametric Equivalent |
| SN74LS139AD | Rochester Electronics, LLC | 22.461 | 2156-SN74LS139AD-ND | 0,68000 € | Parametric Equivalent |


