
SN74LS139AD | |
|---|---|
DigiKey Part Number | 296-3649-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS139AD |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS139AD Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS139ADR | Texas Instruments | 6.642 | 296-31850-1-ND | 0,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |







