MFR Recommended

SN74LS14DRG4 | |
|---|---|
DigiKey Part Number | SN74LS14DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS14DRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS14DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.9V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23056 € | 576,40 € |
| 5.000 | 0,22431 € | 1.121,55 € |
| 7.500 | 0,22119 € | 1.658,92 € |
| 12.500 | 0,21772 € | 2.721,50 € |
| 17.500 | 0,21569 € | 3.774,57 € |
| 25.000 | 0,21375 € | 5.343,75 € |
| Unit Price without VAT: | 0,23056 € |
|---|---|
| Unit Price with VAT: | 0,27437 € |


