Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS14DR

DigiKey Part Number
296-1212-2-ND - Tape & Reel (TR)
296-1212-1-ND - Cut Tape (CT)
296-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS14DR
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS14DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Features
Schmitt Trigger
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33200 €3,32 €
250,29680 €7,42 €
1000,25840 €25,84 €
2500,24012 €60,03 €
5000,22904 €114,52 €
1.0000,22283 €222,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21036 €525,90 €
5.0000,20457 €1.022,85 €
7.5000,20167 €1.512,52 €
12.5000,19846 €2.480,75 €
17.5000,19659 €3.440,32 €
25.0000,19478 €4.869,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €

Other Suppliers on DigiKey

1.580In Stock
Ships from Rochester Electronics, LLC