Decoder 1 x 4:10 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS145NSR

DigiKey Part Number
296-38798-2-ND - Tape & Reel (TR)
296-38798-1-ND - Cut Tape (CT)
296-38798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS145NSR
Description
IC DECODER 1 X 4:10 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS145NSR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 80mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 4:10
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS145NSRTexas Instruments1.352296-38798-1-ND1,09000 €Parametric Equivalent
SN74145NSRochester Electronics, LLC2.8332156-SN74145NS-ND2,13322 €Parametric Equivalent
In-Stock: 1.352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,79100 €7,91 €
250,71600 €17,90 €
1000,63380 €63,38 €
2500,59452 €148,63 €
5000,57804 €289,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,53538 €1.070,76 €
4.0000,52220 €2.088,80 €
6.0000,51559 €3.093,54 €
10.0000,50828 €5.082,80 €
14.0000,50400 €7.056,00 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €