
SN74LS145NSR | |
|---|---|
DigiKey Part Number | 296-38798-2-ND - Tape & Reel (TR) 296-38798-1-ND - Cut Tape (CT) 296-38798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS145NSR |
Description | IC DECODER 1 X 4:10 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS145NSR Models |
Category | Current - Output High, Low -, 80mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS145NSR | Texas Instruments | 1.352 | 296-38798-1-ND | 1,09000 € | Parametric Equivalent |
| SN74145NS | Rochester Electronics, LLC | 2.833 | 2156-SN74145NS-ND | 2,13322 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,71600 € | 17,90 € |
| 100 | 0,63380 € | 63,38 € |
| 250 | 0,59452 € | 148,63 € |
| 500 | 0,57804 € | 289,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53538 € | 1.070,76 € |
| 4.000 | 0,52220 € | 2.088,80 € |
| 6.000 | 0,51559 € | 3.093,54 € |
| 10.000 | 0,50828 € | 5.082,80 € |
| 14.000 | 0,50400 € | 7.056,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

