SN74LS132D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.663
Unit Price: 0,82000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.225
Unit Price: 0,68848 €
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS132D

DigiKey Part Number
296-3644-5-ND
Manufacturer
Manufacturer Product Number
SN74LS132D
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS132D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Max)
11 mA
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.9V
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.053 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.053In Stock
Ships from Rochester Electronics, LLC