
SN74LS132DR | |
|---|---|
DigiKey Part Number | 296-31848-2-ND - Tape & Reel (TR) 296-31848-1-ND - Cut Tape (CT) 296-31848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS132DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS132DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 11 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.9V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52680 € | 13,17 € |
| 100 | 0,46340 € | 46,34 € |
| 250 | 0,43332 € | 108,33 € |
| 500 | 0,41518 € | 207,59 € |
| 1.000 | 0,41477 € | 414,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38443 € | 961,07 € |
| 5.000 | 0,37492 € | 1.874,60 € |
| 7.500 | 0,37016 € | 2.776,20 € |
| 12.500 | 0,36488 € | 4.561,00 € |
| 17.500 | 0,36180 € | 6.331,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


