MFR Recommended

SN74LS123NSRG4 | |
|---|---|
DigiKey Part Number | SN74LS123NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS123NSRG4 |
Description | IC MMV 2-CIR 28-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29200 € | 584,00 € |
| 4.000 | 0,28398 € | 1.135,92 € |
| 6.000 | 0,27997 € | 1.679,82 € |
| 10.000 | 0,27552 € | 2.755,20 € |
| 14.000 | 0,27292 € | 3.820,88 € |
| 20.000 | 0,27042 € | 5.408,40 € |
| Unit Price without VAT: | 0,29200 € |
|---|---|
| Unit Price with VAT: | 0,34748 € |


