Monostable Multivibrator 28 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS123NSR

DigiKey Part Number
296-26503-2-ND - Tape & Reel (TR)
296-26503-1-ND - Cut Tape (CT)
296-26503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS123NSR
Description
IC MMV 2-CIR 28-NS 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 28 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS123NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
28 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,53300 €5,33 €
250,48040 €12,01 €
1000,42190 €42,19 €
2500,39404 €98,51 €
5000,37726 €188,63 €
1.0000,37529 €375,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35209 €704,18 €
4.0000,34273 €1.370,92 €
6.0000,33805 €2.028,30 €
10.0000,33286 €3.328,60 €
14.0000,32982 €4.617,48 €
20.0000,32690 €6.538,00 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €