SN74LS112ADRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.500
Unit Price: 0,55000 €
Datasheet
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS112ADRE4

DigiKey Part Number
SN74LS112ADRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS112ADRE4
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS112ADRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
45 MHz
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Trigger Type
Negative Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
6 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24976 €624,40 €
5.0000,24309 €1.215,45 €
7.5000,23975 €1.798,12 €
12.5000,23605 €2.950,62 €
17.5000,23388 €4.092,90 €
25.0000,23180 €5.795,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24976 €
Unit Price with VAT:0,29721 €