Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS112ADR

DigiKey Part Number
296-3636-2-ND - Tape & Reel (TR)
296-3636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS112ADR
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS112ADR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Manufacturer
Texas Instruments
Trigger Type
Negative Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tape & Reel (TR)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Quiescent (Iq)
6 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
16-SOIC
Number of Elements
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Base Product Number
Clock Frequency
45 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 12.500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44461 €1.111,53 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC