SN74LS00NSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28.185
Unit Price: 0,64000 €
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS00NSRG4

DigiKey Part Number
SN74LS00NSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS00NSRG4
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS00NSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24253 €485,06 €
4.0000,23565 €942,60 €
6.0000,23220 €1.393,20 €
10.0000,22839 €2.283,90 €
14.0000,22616 €3.166,24 €
20.0000,22401 €4.480,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24253 €
Unit Price with VAT:0,28861 €