
SN74LS00NSR | |
|---|---|
DigiKey Part Number | 296-3616-2-ND - Tape & Reel (TR) 296-3616-1-ND - Cut Tape (CT) 296-3616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS00NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,40640 € | 10,16 € |
| 100 | 0,35600 € | 35,60 € |
| 250 | 0,33192 € | 82,98 € |
| 500 | 0,31738 € | 158,69 € |
| 1.000 | 0,31338 € | 313,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29561 € | 591,22 € |
| 4.000 | 0,28751 € | 1.150,04 € |
| 6.000 | 0,28346 € | 1.700,76 € |
| 10.000 | 0,27896 € | 2.789,60 € |
| 14.000 | 0,27634 € | 3.868,76 € |
| 20.000 | 0,27381 € | 5.476,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |










