SN74HCU7204PWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 8.452
Unit Price: 1,62000 €
Datasheet
Inverter IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCU7204PWR

DigiKey Part Number
SN74HCU7204PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCU7204PWR
Description
IC INVERTER 2CH 2-INP 8TSSOP
Customer Reference
Detailed Description
Inverter IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCU7204PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.275 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.275In Stock
Ships from Rochester Electronics, LLC