
SN74HCU7204PW | |
|---|---|
DigiKey Part Number | SN74HCU7204PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCU7204PW |
Description | IC INVERTER 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU7204PW Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tray | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-TSSOP |
Number of Inputs 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17400 € | 11,74 € |
| 25 | 1,06840 € | 26,71 € |
| 150 | 0,92640 € | 138,96 € |
| 300 | 0,88797 € | 266,39 € |
| 600 | 0,85633 € | 513,80 € |
| 1.050 | 0,83490 € | 876,64 € |
| 2.550 | 0,80716 € | 2.058,26 € |
| 5.100 | 0,78981 € | 4.028,03 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

