
SN74HCU04PWT | |
|---|---|
DigiKey Part Number | 296-SN74HCU04PWTTR-ND - Tape & Reel (TR) 296-SN74HCU04PWTCT-ND - Cut Tape (CT) 296-SN74HCU04PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCU04PWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCU04PWR | Texas Instruments | 1.550 | 296-9821-1-ND | 0,48000 € | Parametric Equivalent |
| SN74HCU04PWT | Texas Instruments | 24.984 | 296-SN74HCU04PWTCT-ND | 0,94000 € | Parametric Equivalent |
| MM74HCU04MTCX | onsemi | 1.968 | MM74HCU04MTCXCT-ND | 0,25000 € | Direct |
| 74HC04T14-13 | Diodes Incorporated | 1.980 | 31-74HC04T14-13CT-ND | 0,23000 € | Similar |
| 74HCU04PW,118 | Nexperia USA Inc. | 0 | 1727-4020-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61440 € | 15,36 € |
| 100 | 0,54220 € | 54,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50784 € | 126,96 € |
| 500 | 0,48714 € | 243,57 € |
| 750 | 0,47679 € | 357,59 € |
| 1.250 | 0,46529 € | 581,61 € |
| 1.750 | 0,45858 € | 802,51 € |
| 2.500 | 0,45212 € | 1.130,30 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

