MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN74HCU04PWRG4 | |
|---|---|
DigiKey Part Number | SN74HCU04PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCU04PWRG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04PWRG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCU04PWR | Texas Instruments | 1.300 | 296-9821-1-ND | 0,57000 € | MFR Recommended |
| MM74HCU04MTCX | onsemi | 1.968 | MM74HCU04MTCXCT-ND | 0,25000 € | Direct |
| 74HC04T14-13 | Diodes Incorporated | 1.080 | 31-74HC04T14-13CT-ND | 0,23000 € | Similar |
| 74HCU04PW,118 | Nexperia USA Inc. | 0 | 1727-4020-1-ND | 0,21000 € | Similar |
| 74HCU04PW-Q100J | Nexperia USA Inc. | 7.489 | 1727-8020-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18948 € | 378,96 € |
| 4.000 | 0,18387 € | 735,48 € |
| 6.000 | 0,18106 € | 1.086,36 € |
| 10.000 | 0,17795 € | 1.779,50 € |
| 14.000 | 0,17614 € | 2.465,96 € |
| 20.000 | 0,17439 € | 3.487,80 € |
| 50.000 | 0,17062 € | 8.531,00 € |
| Unit Price without VAT: | 0,18948 € |
|---|---|
| Unit Price with VAT: | 0,22548 € |






