MFR Recommended

SN74HCU04APW | |
|---|---|
DigiKey Part Number | 296-SN74HCU04APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCU04APW |
Description | IC INVERTER 6CH 6-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Bulk | Input Logic Level - High 1.7V ~ 4.8V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCU04APWR | Texas Instruments | 1.975 | 296-SN74HCU04APWRCT-ND | 0,57000 € | MFR Recommended |


