
SN74HCU04APWR | |
|---|---|
DigiKey Part Number | 296-SN74HCU04APWRTR-ND - Tape & Reel (TR) 296-SN74HCU04APWRCT-ND - Cut Tape (CT) 296-SN74HCU04APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCU04APWR |
Description | HEX UNBUFFERED INVERTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26530 € | 26,53 € |
| 250 | 0,24656 € | 61,64 € |
| 500 | 0,23528 € | 117,64 € |
| 1.000 | 0,22596 € | 225,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21830 € | 436,60 € |
| 4.000 | 0,21199 € | 847,96 € |
| 6.000 | 0,20883 € | 1.252,98 € |
| 10.000 | 0,20533 € | 2.053,30 € |
| 14.000 | 0,20329 € | 2.846,06 € |
| 20.000 | 0,20132 € | 4.026,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

