MFR Recommended
Direct
Similar
Similar
Similar
Similar

SN74HCT541PWRE4 | |
|---|---|
DigiKey Part Number | SN74HCT541PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT541PWRE4 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT541PWRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT541PWR | Texas Instruments | 17.241 | 296-26499-1-ND | 0,76000 € | MFR Recommended |
| MC74HCT541ADTR2G | onsemi | 686 | MC74HCT541ADTR2GOSCT-ND | 0,38000 € | Direct |
| 74HCT541PW,118 | Nexperia USA Inc. | 20.397 | 1727-4099-1-ND | 0,32000 € | Similar |
| 74HCT541PW-Q100J | Nexperia USA Inc. | 2.500 | 1727-74HCT541PW-Q100JCT-ND | 0,38000 € | Similar |
| MM74HCT541MTC | onsemi | 205 | MM74HCT541MTCFS-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19639 € | 392,78 € |
| 4.000 | 0,19062 € | 762,48 € |
| 6.000 | 0,18773 € | 1.126,38 € |
| 10.000 | 0,18454 € | 1.845,40 € |
| 14.000 | 0,18267 € | 2.557,38 € |
| 20.000 | 0,18087 € | 3.617,40 € |
| Unit Price without VAT: | 0,19639 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |





