
MM74HCT541MTCX | |
|---|---|
DigiKey Part Number | MM74HCT541MTCXTR-ND - Tape & Reel (TR) MM74HCT541MTCXCT-ND - Cut Tape (CT) MM74HCT541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT541MTCX |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT541MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT541ADTR2G | onsemi | 381 | MC74HCT541ADTR2GOSCT-ND | 0,39000 € | Similar |
| 74HCT541PW,118 | Nexperia USA Inc. | 20.275 | 1727-4099-1-ND | 0,33000 € | Similar |
| 74HCT541PW-Q100J | Nexperia USA Inc. | 2.500 | 1727-74HCT541PW-Q100JCT-ND | 0,39000 € | Similar |
| SN74HCT541PW | Rochester Electronics, LLC | 9.709 | 2156-SN74HCT541PW-ND | 0,96000 € | Similar |
| SN74HCT541PWR | Texas Instruments | 15.375 | 296-26499-1-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34560 € | 8,64 € |
| 100 | 0,30180 € | 30,18 € |
| 250 | 0,28088 € | 70,22 € |
| 500 | 0,26828 € | 134,14 € |
| 1.000 | 0,26294 € | 262,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24696 € | 617,40 € |
| 5.000 | 0,24035 € | 1.201,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



