
SN74HCT541DBR | |
|---|---|
DigiKey Part Number | 296-31839-2-ND - Tape & Reel (TR) 296-31839-1-ND - Cut Tape (CT) 296-31839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT541DBR |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT541DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT541DBR | Texas Instruments | 905 | 296-31839-1-ND | 0,52000 € | Parametric Equivalent |
| 74HCT541PW,118 | Nexperia USA Inc. | 20.275 | 1727-4099-1-ND | 0,33000 € | Similar |
| MM74HCT541MTC | onsemi | 205 | MM74HCT541MTCFS-ND | 0,65000 € | Similar |
| MM74HCT541MTCX | onsemi | 915 | MM74HCT541MTCXCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,26680 € | 66,70 € |
| 500 | 0,25474 € | 127,37 € |
| 1.000 | 0,24904 € | 249,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23661 € | 473,22 € |
| 4.000 | 0,22988 € | 919,52 € |
| 6.000 | 0,22650 € | 1.359,00 € |
| 10.000 | 0,22277 € | 2.227,70 € |
| 14.000 | 0,22058 € | 3.088,12 € |
| 20.000 | 0,21848 € | 4.369,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

