Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74HCT14DE4 | |
|---|---|
DigiKey Part Number | SN74HCT14DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT14DE4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14DE4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 30ns @ 5.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT14DR | Texas Instruments | 0 | 296-14864-1-ND | 0,38000 € | Direct |
| MC74HCT14ADR2G | onsemi | 6.468 | MC74HCT14ADR2GOSCT-ND | 0,36000 € | Direct |
| SN74HCT14D | Rochester Electronics, LLC | 22.715 | 2156-SN74HCT14D-ND | 0,71390 € | MFR Recommended |
| 74HCT14D,653 | Nexperia USA Inc. | 0 | 1727-2836-1-ND | 0,18000 € | Similar |
| 74HCT14S14-13 | Diodes Incorporated | 958 | 74HCT14S14-13DICT-ND | 0,24000 € | Similar |






