14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14D,653

DigiKey Part Number
1727-2836-2-ND - Tape & Reel (TR)
1727-2836-1-ND - Cut Tape (CT)
1727-2836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT14D,653
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT14D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13900 €1,39 €
500,11260 €5,63 €
1000,10450 €10,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08191 €204,78 €
5.0000,07919 €395,95 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €