
SN74HCT139PWR | |
|---|---|
DigiKey Part Number | 296-11999-2-ND - Tape & Reel (TR) 296-11999-1-ND - Cut Tape (CT) 296-11999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT139PWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT139PWR Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26270 € | 26,27 € |
| 250 | 0,24412 € | 61,03 € |
| 500 | 0,23292 € | 116,46 € |
| 1.000 | 0,22676 € | 226,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21610 € | 432,20 € |
| 4.000 | 0,20985 € | 839,40 € |
| 6.000 | 0,20672 € | 1.240,32 € |
| 10.000 | 0,20326 € | 2.032,60 € |
| 14.000 | 0,20123 € | 2.817,22 € |
| 20.000 | 0,19928 € | 3.985,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






