
SN74HCT74PWR | |
|---|---|
DigiKey Part Number | 296-8429-2-ND - Tape & Reel (TR) 296-8429-1-ND - Cut Tape (CT) 296-8429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT74PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT74PWR Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 46 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20280 € | 5,07 € |
| 100 | 0,17500 € | 17,50 € |
| 250 | 0,16184 € | 40,46 € |
| 500 | 0,15396 € | 76,98 € |
| 1.000 | 0,14744 € | 147,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14208 € | 284,16 € |
| 4.000 | 0,13767 € | 550,68 € |
| 6.000 | 0,13546 € | 812,76 € |
| 10.000 | 0,13301 € | 1.330,10 € |
| 14.000 | 0,13158 € | 1.842,12 € |
| 20.000 | 0,13021 € | 2.604,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



