Parametric Equivalent
Similar
Similar
Similar
Similar

SN74HCT00DBR | |
|---|---|
DigiKey Part Number | 296-31828-2-ND - Tape & Reel (TR) 296-31828-1-ND - Cut Tape (CT) 296-31828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT00DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00DBR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT00DBR | Texas Instruments | 0 | 296-31828-1-ND | 0,32000 € | Parametric Equivalent |
| 74HCT00DB,112 | Nexperia USA Inc. | 0 | 1727-3346-ND | 0,00000 € | Similar |
| 74HCT00PW,118 | Nexperia USA Inc. | 4.900 | 1727-6616-1-ND | 0,21000 € | Similar |
| 74HCT00T14-13 | Diodes Incorporated | 125 | 31-74HCT00T14-13CT-ND | 0,20000 € | Similar |
| MM74HCT00MTCX | onsemi | 1.093 | MM74HCT00MTCXCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19440 € | 4,86 € |
| 100 | 0,16770 € | 16,77 € |
| 250 | 0,15496 € | 38,74 € |
| 500 | 0,14734 € | 73,67 € |
| 1.000 | 0,14106 € | 141,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13588 € | 271,76 € |
| 4.000 | 0,13162 € | 526,48 € |
| 6.000 | 0,12949 € | 776,94 € |
| 10.000 | 0,12713 € | 1.271,30 € |
| 14.000 | 0,12575 € | 1.760,50 € |
| 20.000 | 0,12442 € | 2.488,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |






