XNOR (Exclusive NOR) IC 4 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS7266QPWRQ1

DigiKey Part Number
296-SN74HCS7266QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS7266QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS7266QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS7266QPWRQ1
Description
IC GATE XNOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 4 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS7266QPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Mfr
Input Logic Level - Low
1V ~ 3V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger Input
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS7266PWRTexas Instruments749296-SN74HCS7266PWRCT-ND0,38000 €Parametric Equivalent
In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,31200 €3,12 €
250,27840 €6,96 €
1000,24220 €24,22 €
2500,22488 €56,22 €
5000,21446 €107,23 €
1.0000,20806 €208,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19879 €397,58 €
4.0000,19297 €771,88 €
6.0000,19005 €1.140,30 €
10.0000,18682 €1.868,20 €
14.0000,18493 €2.589,02 €
20.0000,18311 €3.662,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €